Molex 78495-0001

0.80mm 1.27mm Micro SAS 6G Receptacle Dual Stack Right Angle Surface Mount 0.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 78495-0001.

IHS

Datasheet5 pages10 years ago

Molex

Farnell

element14 APAC

element14

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

TE Connectivity1-111196-8
Conn IDC Connector RCP 20 POS 1.27mm IDT RA Cable Mount Tray
TE Connectivity5145154-4
Card Edge Connector, Dual Side, 1.57 mm, 120 Contacts, Through Hole Mount, Straight
TE Connectivity5749069-7
D Sub Connector, Standard, Receptacle, AMPLIMITE 0.50 Series, 68 Contacts, Solder
Modular Jack, Right-Angle, Low Profile, Surface Mount, 8/8, 1.27µm Gold Plating
Telecom and Datacom Connector, 22 Contact(s), Female, Right Angle, Surface Mount Terminal
Connector Serial ATA Receptacle 15Power/7Signal Position 1.27mm Solder Straight SMD Tray

Descriptions

Descriptions of Molex 78495-0001 provided by its distributors.

0.80mm 1.27mm Micro SAS 6G Receptacle Dual Stack Right Angle Surface Mount 0.76
Conn Micro SAS F 50 POS 1.27mm Solder RA SMD 50 Terminal 4 Port Tray
MICROSAS CONNECTOR RECEPTACLE 50POS RA THD
Conn Board to Board DualStack Recepta
MICROSAS REC DUALSTK RA SMT . 6AULF25CKT
CONN MICRO SAS RCPT 50P SLD R/A
0.80mm, 1.27mm Micro SAS-2 Receptacle, Dual Stack, Right-Angle, Surface Mount, 0.76µm Gold (Au) Plating, 50 Circuits, for 1.00-1.57mm PCB Thickness, Halogen free, Lead-Free
Connector, Micro Sas, Rcpt, 50Pos, Th; No. Of Contacts:50Contacts; Gender:receptacle; Connector Type:micro Sas; Contact Termination Type:through Hole; Product Range:78495 Series; Connector Mounting:pcb Mount Rohs Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0784950001
  • 784950001