Molex 76650-0063

.062IN Pwr Connector Kit Panel Mnt Plug & Recept, 2 Ckt | Molex Incorporated 76650-0063
$ 1.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 76650-0063.

element14 APAC

Datasheet2 pages16 years ago
Datasheet2 pages16 years ago

JRH Electronics

Inventory History

3 month trend:
+30.67%

Related Parts

Rectangular Power Connector, 2 Contact(s), Male or Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity770342-1
Connector, Shell; 250 VAC; 7 A (Max.); 2; Receptacle; Nylon; Natural; 0.062 in.
Rectangular Power Connector, 2 Contact(s), Male or Female, Crimp Terminal, Receptacle
TE Connectivity770340-1
Connector, Soft Shell; 250 VAC; 7 A (Max.); Plug; Nylon; Natural; 2; 0.062 in.
TE Connectivity770343-1
Combination Line Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 76650-0063 provided by its distributors.

.062IN PWR CONNECTOR KIT PANEL MNT PLUG & RECEPT, 2 CKT | Molex Incorporated 76650-0063
Connector KIT, POWER, 0.062" , 2CKT; Kit Type:Wire To Wire; Contents:22 Pcs of Size 2 Panel Mount Plug & Receptacle Connectors
.062" Power Connector Kit; Conector, Tipo De Kit:Cable A Cable; Kit, Contenido:22-Pcs Of Crimp Terminals, 2-Circuit Panel Mount Plug & Receptacle; Para Usar Con:Standard .062" Plug And Receptacle Connectors |Molex 76650-0063

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0766500063
  • 766500063