Molex 74323-2031

Conn MicroCross PL 23 POS Solder ST Panel Mount 29 Terminal 1 Port MicroCross™ Frame
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 74323-2031.

IHS

Datasheet2 pages10 years ago

Molex

_legacy Avnet

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-02-17
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2019-03-18
LTD Date2019-06-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

TE Connectivity2-967630-1
5mm 3x7P 7 3 5.5mm Without a buckle P=5mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn MicroCross PL 18 POS Solder ST Panel Mount 24 Terminal 1 Port MicroCross™ Frame
TE Connectivity1648203-1
Rectangular Power Connector, 29 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity776087-1
Rectangular Power Connector, 23 Contacts, AMPSEAL, PCB Mount, Through Hole, 2 mm, Header

Descriptions

Descriptions of Molex 74323-2031 provided by its distributors.

Conn MicroCross PL 23 POS Solder ST Panel Mount 29 Terminal 1 Port MicroCross™ Frame
Telecom and Datacom Connector, 23 Contact(s), Male, Straight, Solder Terminal, Plug
Microcross DVI Connector Systems DVI-I PLUG SUB CONN
MicroCross DVI Digital/Analog Single Link Component, High Volume Plug Connector Sub-assembly, Vertical, Gold (Au) Flash, 23 Circuits, Lead-Free
Connector, Dvi, Plug, 23 Position; Configuración Dvi:Analógico Y Digital Integrado (Dvi-I); Género:Macho; Núm. De Contactos:23; Conector, Montaje:Pcb; Contacto, Chapado:Dorado; Conector, Tipo:Dvi; Contacto, Material:Cobre |Molex 74323-2031
DVI CONNECTOR, PLUG, 23POS, PCB; Connect; DVI CONNECTOR, PLUG, 23POS, PCB; Connector Type:DVI; Series:MicroCross DVI; Gender:Plug; No. of Contacts:23; Contact Termination:Through Hole Vertical; Connector Mounting:PCB; Contact Plating:Gold; Contact Material:Copper Alloy

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0743232031
  • 743232031