Molex 74065-0005

1.27mm Pitch GBIC Receptacle; EBBI 50D Receptacle, Right-Angle SCA-2, 20 Circuits
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 74065-0005.

IHS

Datasheet2 pages16 years ago

Molex

Master Electronics

DigiKey

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-11-11
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2011-07-15
LTD Date2011-08-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

TE Connectivity5-103911-2
Conn Board to Board RCP 20 POS 1.27mm Solder RA Thru-Hole Tube
TE Connectivity103911-2
Conn Socket Strip SKT 20 POS 1.27mm Solder RA Side Entry Thru-Hole
TE Connectivity / AMP5-104078-1
Conn Socket Strip RCP 20 POS 1.27mm Solder ST Thru-Hole Box/Tube
Amphenol Communications Solutions20021311-00022T4LF
PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 22 Contacts, Through Hole Mount
Amphenol Communications Solutions20021311-00026T4LF
Conn Socket Strip RCP 26 POS 1.27mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions20021311-00024T4LF
Conn Socket Strip RCP 24 POS 1.27mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Molex 74065-0005 provided by its distributors.

1.27mm Pitch GBIC Receptacle; EBBI 50D Receptacle, Right-Angle SCA-2, 20 Circuits
Telecom and Datacom Connector, 20 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
Conn EBBI RCP 20 POS 2.54mm Solder RA Thru-Hole 20 Terminal 1 Port Tray
PCB Header; Connector Type:Board-to-Board; Gender:Receptacle; No. of Contacts:20; Pitch Spacing:0.05"; Contact Termination:Right Angle Through Hole; Contact Material:Copper Alloy; Series:EBBI; Contact Plating:Gold; No. of Rows:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0740650005
  • 740650005