Molex 74062-8504

High Speed / Modular Connectors VHDM BP 8R 25C SHIELD END ASSEMBLY LF
$ 60.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 74062-8504.

Molex

Datasheet2 pages13 years ago
Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 60.14
$ 48.115
Stock
36,080
18,723
Authorized Distributors
6
6
Gender
Male
Male
Pitch
-
2 mm
Number of Positions
200
200
Number of Rows
8
8
Mount
-
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 74062-8504 provided by its distributors.

High Speed / Modular Connectors VHDM BP 8R 25C SHIELD END ASSEMBLY LF
CONN HEADER VHDM 200POS PCB
Board Connector
2.00mm Pitch VHDM Single-Ended Board-to-Board Backplane Header, Vertical, 8 Rows, Guide Pin Signal Module, Shield End Version, Lead-Free, 200 Circuits, 25 Columns, Pin Length 5.15mm

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0740628504
  • 740628504