Molex 71764-0008

C-Grid 71764 ROHS3Compliant Tin Solder Connector Header, Breakaway 150.0muin 3.81mum
$ 0.964
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 71764-0008.

IHS

Datasheet3 pages7 years ago

Molex

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.47%

CAD Models

Download Molex 71764-0008 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.964
$ 0.71
Stock
63,341
64,851
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
8
8
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Tin
Gold
Housing Material
-
-
Contact Material
Brass
-

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Amphenol Communications Solutions75867-132LF
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Thru-Hole Tube
Amphenol Communications Solutions68021-208HLF
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bag
Amphenol Communications Solutions77317-104-08LF
8pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 760nm 10.16mm*12.42mm
Stac64 Right-Angle Header Assembly, 8 Circuits, Polarization C, Brown Tray
Stac64 Right-Angle Header Assembly, 8 Circuits, Polarization B, Gray, Tray
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)

Descriptions

Descriptions of Molex 71764-0008 provided by its distributors.

C-Grid 71764 ROHS3Compliant Tin Solder Connector Header, Breakaway 150.0muin 3.81mum
CONN.; RECT./PCB; BREAKAWAY HEADER; 8 CIR.;2-ROW; RT. ANGLE; C-GRID SER.;HI TEMP
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube
2.54mm Pitch C-Grid Breakaway Header, Low Profile, Dual Row, Right-Angle, High Temperature, 8 Circuits, Tin (Sn) Plating
Header Connector, pcb Mount, recept,8 Contacts, pin,0.1 Pitch, r Angle Pc Tail Terminal, locking Rohs Compliant: Yes |Molex 71764-0008

Images

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0717640008
  • 717640008