Molex 70545-0014

Conn Shrouded Header (4 Sides) HDR 15 POS 2.54mm Solder ST Top Entry Thru-Hole SL™ Tube
$ 3.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 70545-0014.

IHS

Datasheet6 pages11 years ago

Molex

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-3.43%

CAD Models

Download Molex 70545-0014 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.09
$ 5.169
$ 5.169
Stock
5,799
11,479
11,479
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
15
15
15
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Gold
Gold
Housing Material
Polyester
Polyester
Polyester
Contact Material
Bronze
-
-

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity / AMP1-147726-3
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Thru-Hole
Conn Shrouded Header (4 Sides) HDR 15 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-Lock™ Bag
Header Connector, pcb Mount, plug,15 Contacts, skt,0.1 Pitch, pc Tail Terminal |Molex 38-00-1435
TE Connectivity280375-1
TE Connectivity 280375-1 AMPMODU Connector Male Unshrouded 15 Positions 0.100
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 1 Rows, 15 Contacts, Through Hole Mount
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 15 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of Molex 70545-0014 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 15 POS 2.54mm Solder ST Top Entry Thru-Hole SL™ Tube
15pin 2.54mm 1 Header,Latch Holder 3A 3.81¦Ìm 6.6mm
Header Connector, pcb Mount, recept,15 Contacts, pin,0.1 Pitch, pc Tail Terminal, latch |Molex 70545-0014
2.54mm Pitch SL Header, Single Row 3.05mm Pocket Vertical, Shrouded, with Press-fit Plastic Peg, 15 Circuits, Tin (Sn) Plating
Headers & Wire Housings CGrid SL Srd VHdr SR 120 TPg Tin 15Ckt
CONN, HEADER, 15POS, 1ROW, 2.54MM, TH;
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0705450014
  • 705450014
  • A-70545-0014