Molex 67800-5001

Telecom and Datacom Connector, 7 Contact(s), Male, Straight, Surface Mount Terminal
$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 67800-5001.

IHS

Datasheet2 pages11 years ago

Farnell

Master Electronics

Jameco

Inventory History

3 month trend:
-19.02%

CAD Models

Download Molex 67800-5001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2004-10-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Telecom and Datacom Connector, 7 Contact(s), Male, Straight, Surface Mount Terminal
Telecom and Datacom Connector, 7 Contact(s), Male, Right Angle, Surface Mount Terminal, Plug
Telecom and Datacom Connector, 7 Contact(s), Male, Right Angle, Surface Mount Terminal, Plug
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 5 Contacts, Through Hole, TMS Series

Descriptions

Descriptions of Molex 67800-5001 provided by its distributors.

Telecom and Datacom Connector, 7 Contact(s), Male, Straight, Surface Mount Terminal
Molex 67800-5001 I/O Connectors Srl Ata Header Vert
Conn SATA PL 7 POS 1.27mm Solder ST SMD 7 Terminal 1 Port Frame
SERIAL SATA 1.27MM SMT PCB HEADER, 7 WAY
SATA CONNECTOR, HEADER, 7 POSITION, SMD
SERIAL ATA HEADER VERTICAL SMT
I/O Connectors SATA SIGNAL HDR 7P VT AUFL
Wire-To-Board/Wire-To-Wire Connector
1.27mm Pitch Serial ATA High Speed Header, Vertical, Surface Mount, with Locking Latch, 7 Circuits, Gold (Au) Flash, for 1.60mm PCB, with PCB Locator Pegs, Lead-Free
HIGH SPEED CONN. LEAD FREE <CA
Sata Connector, Header, 7 Position, Smd; Rango De Producto:-; Conector, Tipo:Sata; Género:Macho; Núm. De Contactos:7; Tipo De Terminación Del Contacto:Montaje Superficial; Conector, Montaje:Pcb; Contacto, Material:Latón |Molex 67800-5001

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0678005001
  • 67800-5001.
  • 678005001