Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 67800-5025

Telecom and Datacom Connector, 7 Contact(s), Male, Straight, Surface Mount Terminal
$ 1.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 67800-5025.

IHS

Datasheet2 pages11 years ago

Master Electronics

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+2.35%

CAD Models

Download Molex 67800-5025 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginHK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2004-10-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Conn Ribbon Cable Connector HDR 8 POS 2.54mm Solder ST SMD Embossed T/R
Conn Shrouded Header (4 Sides) HDR 7 POS 1.5mm Solder ST SMD Pico-SPOX™ Tube
CONN HEADER SMD 8POS 1.27MM / Connector Header Surface Mount 8 position 0.050" (1.27mm)
TE Connectivity / AMP1775443-5
Emix Conn., 1.5Mm Pitch, Hdr, V/T, 5P/ Tbe |Te Connectivity 1775443-5
TE Connectivity / AMP292227-7
Conn Shrouded Header HDR 7 POS 1.5mm Solder RA SMD Embossed Tape
TE Connectivity292228-6
1.5 MINI CT SGL H SMT W/O BOSS, PCB Headers and Receptacles | TE Connectivity 292228-6

Descriptions

Descriptions of Molex 67800-5025 provided by its distributors.

Telecom and Datacom Connector, 7 Contact(s), Male, Straight, Surface Mount Terminal
High Speed Conn1.27 Vert Smt Lead Free Rohs Compliant: Yes |Molex 67800-5025
Molex 1.27mmpitch7pSingle row pin header Board to Board, Wire-to-board connector, SATAseries, Straight, surface
Conn SATA PL 7 POS 1.27mm Solder ST SMD 7 Terminal 1 Port Frame
SERIAL SATA 1.27MM SMT PCB HEADER, 7 WAY
Serial ATA Connectors SATA HDR 7P VT
HIGH SPEED CONN127 VERT SMT LEAD FREE;
CONN, SATA, 1x7 1.27mm ST, SMD
1.27mm Pitch Serial ATA High Speed Header, Vertical, Surface Mount, with Locking Latch, 7 Circuits, 0.38µm Gold (Au) Plating, for 2.40mm PCB, with PCB Locator Pegs, Lead-Free
CONNECTOR, SATA, PLUG, 7POS, SMT; No. of Contacts:7Contacts; Gender:Plug; Connector Type:SATA; Contact Termination Type:Surface Mount; Product Range:67800 Series; Connector Mounting:PCB Mount; Contact Plating:Gold Plated

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0678005025
  • 678005025