Molex 55909-0274

Slimstack Board-To-Board Plug 0.40Mm Pitch J-Bend |Molex/woodhead 55909-0274
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 55909-0274.

Newark

Datasheet7 pages5 years ago

Upverter

Molex

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+1.98%

CAD Models

Download Molex 55909-0274 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Conn Stacking Receptacle 20 POS 1.5mm, 2mm Stack Height 0.4mm Solder ST Surface Mount
Board to Board & Mezzanine Connectors 0.4 B/B Plug Assy 20Ckt EmbsTp Pkg
Conn Board to Board RCP 20 POS 0.4mm Solder ST Top Entry SMD SlimStack T/R
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
20 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT RECEPTACLE
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal

Descriptions

Descriptions of Molex 55909-0274 provided by its distributors.

Slimstack Board-To-Board Plug 0.40Mm Pitch J-Bend |Molex/woodhead 55909-0274
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
0.40mm (.016") Pitch Board-to-Board SlimStack™ Plug, Surface Mount, Dual RowVertical Stacking, 1.50mm (.059") Stacking Height, Lead-free, 20 Circuits
PLUG, 20WAY; Series:SlimStack; Pitch Spacing:0.4mm; No. of Contacts:20; Gender:Plug; Contact Plating:Gold; No. of Rows:2; Contact Termination:Surface Mount Vertical; Contact Material:Brass

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0559090274
  • 559090274