Molex 55244-5021

1.27mm Pitch CF Card Header - Right Angle, Surface Mount Top Mounting For Type I and II Cards
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 55244-5021.

Molex

Datasheet2 pages18 years ago

Electro Sonic

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-04-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD CompactFlash™ 0.5A/Contact Tray
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD 0.5A/Contact Frame
Amphenol Communications Solutions62453-022LF
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD 0.5A/Contact
Pcmcia Connector, 50 Contact(S), 2 Row(S), Male, Right Angle, 0.05 Inch Pitch, Surface Mount
HIROSE ELECTRICMI20-50RD-SF(71)
Conn Compact Flash Card F 50 POS 1.27mm Solder RA SMD Tray 0.5A ;6407001071
TE Connectivity5788643-1
TE Connectivity 5788643-1 CompactFlash Connector Male Shrouded 50 Header SMT

Descriptions

Descriptions of Molex 55244-5021 provided by its distributors.

1.27mm Pitch CF Card Header - Right Angle, Surface Mount Top Mounting For Type I and II Cards
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD Tray 0.5A/Contact
PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
Memory Card Socket; Connector Type:Card Edge; Gender:Header; No. of Contacts:50; Pitch Spacing:1.27mm; Contact Material:Phosphor Bronze; Contact Plating:Gold; No. of Rows:1; Row Spacing:1.27mm; Leaded Process Compatible:No RoHS Compliant: No

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0552445021
  • 55244-5021.
  • 552445021