
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 54684-0804 | 99,000 | 1500 | Tape & Reel | ||||||||
| Verical | 546840804 | 84,000 | 1500 | |||||||||
| Powell Electronics | 54684-0804 | 65,340 | 1500 | 6h | ||||||||
| JRH Electronics | 54684-0804 | 99,000 | 1500 | 15h | ||||||||
| TME | 546840804-MOL | 99,000 | 1500 | 17h |
Download Molex 54684-0804 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Molex 54684-0804 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: