Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 51338-1074

Molex 0.4mm Pitch 100P Double Row Receptacle Board-to-Board SlimStack Right Angle SMD

$ 2.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51338-1074.

IHS

Datasheet6 pages6 years ago

_legacy Avnet

Molex

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-18.39%

CAD Models

Download Molex 51338-1074 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Stacking Board Connector, Slimstack 51338 Series, Receptacle, 0.4 Mm, 90, Surface Mount
Molex 0.5mmpitch70pDouble row female Board to Board, SlimStackseries, right angle, surface
HIROSE ELECTRICDF40C-100DS-0.4V(51)
Conn Stacking Receptacle 100 POS 1.5mm Stack Height 0.4mm Solder ST SMD Emboss T/R
Center Strip Contacts,Receptacle 2 70pin SMD,P=0.4mm SMD mount 17.1mm(Length)*4.2mm(height)
Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Socket
HIROSE ELECTRICFX10A-100S/10-SV(91)
Conn Board to Board RCP 100Signal/10Ground POS 0.5mm Solder ST Top Entry SMD T/R

Descriptions

Descriptions of Molex 51338-1074 provided by its distributors.

Molex 0.4mm Pitch 100P Double Row Receptacle Board-to-Board SlimStack Right Angle SMD
SlimStack Board-to-Board Receptacle, 0.40mm Pitch, J-Bend Series, 0.20µm Gold (Au) Plating, 1.50 or 2.00mm Mated Height, 3.40mm Mated Width, 100 Circuits
Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, STACKING, RCPT, 100POS, 2ROW;; CONNECTOR, STACKING, RCPT, 100POS, 2ROW; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.4mm; No. of Rows:2Rows; No. of Contacts:100Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze; Gender:Receptacle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0513381074
  • 51338-1074.
  • 513381-074
  • 513381074
  • 513381074.