Molex 54550-1471

500¦ÌM 14PIN 1.2MM Ffc, Fpc 500MA SMD, P=0.5MM, 12.2MM*50MM
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54550-1471.

IHS

Datasheet5 pages5 years ago

Molex

JRH Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+3.40%

CAD Models

Download Molex 54550-1471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-09-30
LTD Date2022-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

FFC / FPC Board Connector, ZIF, 0.5 mm, 14 Contacts, Receptacle, Easy-On 52559, Surface Mount
500¦Ìm 10pin 1.2mm FFC,FPC 500mA SMD,P=0.5mm, 10.2mm*3.85mm
Molex 52559-1652 FFC & FPC Connectors, 0.5 FPC Zif Smt St 1 St 16 Circuit, Embstp Pkg

Descriptions

Descriptions of Molex 54550-1471 provided by its distributors.

500¦Ìm 14pin 1.2mm FFC,FPC 500mA SMD,P=0.5mm, 12.2mm*50mm
0.50mm Pitch Easy-On™ Type FFC/FPC Connector, 1.20mm Height, Right Angle, SMT, ZIF, Top Contact Style, 14 Circuits, Gold (Au) Contact Plating
FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal
SOCKET FFC/FPC, 0.5MM, SMT, 14WAY; Series:-; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:14; No. of Rows:1; Contact Plating:Gold; FFC/FPC Thickness:0.3mm; Contact Termination:Surface Mount Right Angle; Contact Material:Phosphor Bronze; Contact Position:Top; No. of Ways:14

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0545501471
  • 54550-1471-TR750
  • 545501471