Molex 54550-0471

SMD, P=1.5mm, Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54550-0471.

IHS

Datasheet5 pages5 years ago

Molex

JRH Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
+12.15%

CAD Models

Download Molex 54550-0471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-09-30
LTD Date2022-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Molex 52745-0497 FFC & FPC Connectors, 0.5 FPC Zif Smt Hsg Assembly, 4 Circuit, Embstp Pkg
Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Right Angle, 0.020 Inch Pitch, Surface Mount Terminal,
HIROSE ELECTRICFH34SJ-4S-0.5SH(50)
Conn FFC/FPC Connector SKT 4 POS 0.5mm Solder RA SMD Embossed T/R
HIROSE ELECTRICFH34SW-4S-0.5SH(50)
Conn FFC/FPC Connector SKT 4 POS 0.5mm Solder RA SMD Embossed T/R
Conn FPC/FFC Connector SKT 4 POS 0.5mm Solder RA SMD Reel
Rotary Backlock Connector 50V AC/DC 0.5A 4P 2 Row Right Angle Mounting Natural

Descriptions

Descriptions of Molex 54550-0471 provided by its distributors.

SMD,P=1.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
4 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
FFC & FPC Connectors 0.5 FPC ZIF Hsg Assy 4Ckt EmbsTp Pkg
0.50mm Pitch Easy-On™ Type FFC/FPC Connector, 1.20mm Height, Right Angle, SMT, ZIF, Top Contact Style, 4 Circuits, Gold (Au) Contact Plating
CONNECTOR, FPC, ZIF, RCPT, 4POS, 1ROW; Series:-; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:4; No. of Rows:1; Contact Plating:Gold; FFC / FPC Thickness:0.3mm; Contact Termination:Surface Mount Right Angle ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0545500471
  • 54550-0471.
  • 545500471