Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 54132-4033

FFC/FPC Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54132-4033.

Sager Electronics

Datasheet2 pages13 years ago
Datasheet2 pages4 years ago

Molex

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
-99.89%

CAD Models

Download Molex 54132-4033 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.456
$ 1.456
Stock
75,119
693,696
693,696
Authorized Distributors
4
6
6
Gender
Female
Female
Female
Pitch
508 µm
508 µm
508 µm
Number of Positions
40
40
40
Termination
Solder
Solder
Solder
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Silver, Tin
Gold
Gold
Housing Material
-
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze
Bronze
Actuator Material
-
-
-
Voltage Rating
50 V
50 V
50 V
Current Rating
500 mA
500 mA
500 mA

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-05-07
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2023-11-28
LTD Date2024-03-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Conn FPC Connector SKT 40 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder ST SMD Easy-On™ Embossed T/R
Wurth Elektronik68714014022
Ffc Fpc, Top, Smt, 0.5Mm, R/A, 40Way; |Würth Elektronik 68714014022
Ffc/Fpc Connector, 30 Contact(S), 1 Row(S), Female, Straight, 0.020 Inch Pitch, Surface Mount
Amphenol Communications SolutionsSFV30R-1STE1LF
Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD Embossed T/R
Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD T/R

Descriptions

Descriptions of Molex 54132-4033 provided by its distributors.

FFC/FPC Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
FFC and FPC Connectors; MOLEX; 54132-4033; Silver, Tin; Surface Mount; 500 mA; 40
Conn FPC Connector SKT 40 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
Molex FPC Connector, 0.5mm Pitch, 40P, Easy-On Series, Single Row, Solder
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Bottom Contact, 2.00mm Height, 40 Circuits, Tin-Silver-Bismuth Plating
Connector, Ffc/Fpc, 40Pos, 1Row, 0.5Mm; Pitch Spacing:0.5Mm; No. Of Contacts:40Contacts; Gender:Receptacle; Product Range:Easy-On 54132 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. Of Rows:1 Row Rohs Compliant: Yes |Molex 54132-4033
Poles = 40 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Thermoplastic / Contact Material = Phosphor Bronze / Orientation = Right Angle / Combustibility Class = UL 94 V-1 / Rated Current mA = 500 / Rated Voltage V = 50 / Temperature Min. °C = -20 / Temperature Max. °C = 85 / Series = 54132

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0541324033
  • 541324033
  • 541324033.