Molex 52559-4033

Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder ST SMD Easy-On™ Embossed T/R
$ 2.379
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52559-4033.

IHS

Datasheet6 pages8 years ago

Molex

element14 APAC

JRH Electronics

TME

Inventory History

3 month trend:
-69.40%

CAD Models

Download Molex 52559-4033 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.379
$ 3.35
$ 3.35
Stock
12,619
362,399
362,399
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
508 µm
508 µm
508 µm
Number of Positions
40
40
40
Number of Rows
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Silver, Tin
Gold, Tin
Gold, Tin

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-02
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2023-11-28
LTD Date2024-03-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Conn FPC Connector SKT 40 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
Wurth Elektronik68714014022
Ffc Fpc, Top, Smt, 0.5Mm, R/A, 40Way; |Würth Elektronik 68714014022
Wurth Elektronik687340124422
Ffc Fpc, Smt, 0.5Mmvert, 40Way; |Würth Elektronik 687340124422
Conn FPC Connector SKT 28 POS 0.5mm Solder ST SMD Easy-On™ Embossed T/R
Ffc/Fpc Connector, 30 Contact(S), 1 Row(S), Female, Straight, 0.020 Inch Pitch, Surface Mount
Amphenol Communications SolutionsSFV30R-1STE1LF
Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of Molex 52559-4033 provided by its distributors.

Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder ST SMD Easy-On™ Embossed T/R
FFC / FPC Board Connector, 40 Contacts, 1 Row, 0.5mm, Tin Silver Bismuth Plated, SMT, Straight
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Vertical, 3.90mm Height, 40 Circuits, Tin-Silver-Bismuth Plating
FFC/FPC Connector, 40 Contact(s), 1 Row(s), Female, Straight, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Connector, Ffc/Fpc, 40Pos, 1Row, 0.5Mm; Pitch Spacing:0.5Mm; No. Of Contacts:40Contacts; Gender:Receptacle; Product Range:Easy-On 52559 Series; Contact Termination Type:Surface Mount; Contact Position:-; No. Of Rows:1 Row Rohs Compliant: Yes |Molex 52559-4033

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0525594033
  • 52559-4033.
  • 525594033