Molex 52559-3072

Ffc/Fpc Connector, 30 Contact(S), 1 Row(S), Female, Straight, 0.020 Inch Pitch, Surface Mount
$ 1.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52559-3072.

IHS

Datasheet7 pages4 years ago
Datasheet6 pages17 years ago

Molex

Master Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-29.33%

CAD Models

Download Molex 52559-3072 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.95
$ 1.89
Stock
88,146
66,519
Authorized Distributors
6
5
Gender
Female
Female
Pitch
508 µm
508 µm
Number of Positions
30
30
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Tin
Silver, Tin

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 4 days ago)
LTB Date2015-07-31
LTD Date2015-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

FFC / FPC Board Connector, 30 Contacts, 1 Row, 0.5mm, Top, Tin-Bismuth Plated, SMT, Right Angle
Amphenol Communications SolutionsSFV30R-1STE1LF
Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFV30R-2STE9HLF
Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFV30R-1STE9HLF
Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Embossed T/R
Conn FFC/FPC Connector SKT 24 POS 0.5mm Solder RA SMD Easy-On™ T/R
Conn FPC Connector SKT 28 POS 0.5mm Solder ST SMD Easy-On™ Embossed T/R

Descriptions

Descriptions of Molex 52559-3072 provided by its distributors.

Ffc/Fpc Connector, 30 Contact(S), 1 Row(S), Female, Straight, 0.020 Inch Pitch, Surface Mount
Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder ST SMD Embossed T/R
FFC / FPC Board Connector, 30 Contacts, 1 Row, 0.5mm, Tin-Bismuth Plated, SMT, Straight, 0.3mm
SOCKET FFC/FPC, ZIF, 0.5MM, 30WAY; Series:52559; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:30; No. of Rows:1; Contact Plating:Tin; FFC/FPC Thickness:0.3mm; Contact Termination:Solder; Contact Material:Phosphor Bronze; Connector Type:FFC / FPC; Contact Material:Phosphor Bronze; Contact Plating:Tin-Bismuth; Contact Resistance:20mohm; Current Rating:0.5A; Flammability Rating:UL94V-0; Lead Spacing:0.5mm; No. of Poles:30; No. of Ways:30; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Termination Method:Solder; Voltage Rating VAC:50V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 052559-3072
  • 0525593072
  • 525593072