Molex 54132-3597

Conn FPC Connector SKT 35 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
$ 2.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54132-3597.

Newark

Datasheet2 pages13 years ago

_legacy Avnet

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.96
$ 1.425
Stock
25,740
64,799
Authorized Distributors
6
6
Gender
Female
Female
Pitch
500 µm
500 µm
Number of Positions
35
35
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Tin
Gold

Supply Chain

Country of OriginMY
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 54132-3597 provided by its distributors.

Conn FPC Connector SKT 35 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
FFC/FPC Connector, 35 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Bottom Contact, 2.00mm Height, 35 Circuits, Tin-Bismuth Plating
CONN FFC BOTTOM 35POS 0.5MM R/A
0.5 FPC ZIF Hsg Assy 35Ckt EmbsTp Pkg
CONNECTOR, FPC, RCPT, 35POS, 1ROW; Gende; CONNECTOR, FPC, RCPT, 35POS, 1ROW; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:35; No. of Rows:1; Contact Plating:Tin; FFC / FPC Thickness:0.3mm; Contact Termination:Surface Mount Right Angle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0541323597
  • 541-32-3597
  • 541323597