Molex 54104-4531

Molex 54104-4531 FFC & FPC Connectors, 0.5 FPC Zif Smt R/Au Prcont45 Circuit, embstppkg
$ 2.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54104-4531.

IHS

Datasheet5 pages8 years ago

Molex

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
+19.32%

CAD Models

Download Molex 54104-4531 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
FFC & FPC Connectors 0.5 FPC Hsg AssyBtmW/AuPlt33CktEmbsTpPkg
Molex 54104-3631 FFC & FPC Connectors, 0.5 FPC Zif Smt R/Au Prcont36 Circuit,embstppk
HIROSE ELECTRICFH28-50S-0.5SH(05)
FFC / FPC Board Connector, 0.5 mm, 50 Contacts, Receptacle, FH28, Surface Mount, Bottom
HIROSE ELECTRICFH28E-40S-0.5SH(05)
Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD Automotive T/R
HIROSE ELECTRICFH41-40S-0.5SH(05)
Connector, RCPT, FFC, 0.5mm, 40WAY; Pitch Spa; Spacing:0.5mm; No. of Contacts:40Contacts;

Descriptions

Descriptions of Molex 54104-4531 provided by its distributors.

Molex 54104-4531 FFC & FPC Connectors, 0.5 FPC Zif Smt R/Au Prcont45 Circuit,embstppkg
FFC & FPC Connectors 0.5 FPC ZIF SMT R/AU prCont45CktEmbsTpPkg
FFC/FPC Connector, 45 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Latch, White Insulator
P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
Conn FPC Connector SKT 45 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 45 Circuits, Gold Plating
0.50mm (.020") Pitch FFC/FPC Connector, Right Angle, SMT, ZIF, Top Contact Style45 Circuits, Lead-free, 0.1μm (4μ") Gold (Au) Plating
SOCKET ZIF, 0.5MM, 44WAY; Series:-; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:45; No. of Rows:1; Contact Plating:Gold; FFC/FPC Thickness:0.3mm; Contact Termination:Surface Mount Right Angle; Contact Material:Phosphor Bronze; Contact Position:Top

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0541044531
  • 54104-4531-TR375
  • 54104-4531.
  • 541044531
  • 541044531TR375