Molex 53984-0681

Telecom And Datacom Connector, 6 Contact(S), Female, Right Angle, Solder Terminal, Socket
$ 3.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53984-0681.

Molex

Datasheet2 pages5 years ago

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+57.64%

CAD Models

Download Molex 53984-0681 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.87
$ 5.06
Stock
40,446
47,139
Authorized Distributors
6
1
Connector Type
-
Receptacle
Gender
Female
Female
Number of Ports
-
1
Number of Contacts
-
6
Termination
-
Through Hole
Orientation
Right Angle
Right Angle, Vertical
Current Rating
-
500 mA

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-03-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 53984-0681 provided by its distributors.

Telecom And Datacom Connector, 6 Contact(S), Female, Right Angle, Solder Terminal, Socket
2.00mm Pitch IEEE 1394-1995 Shielded I/O PCB Socket, Right-Angle, Flat, Reflow Dip, 6 Circuits
2.00MM PITCH IEEE 1394-1995 PCB SOCKET; No. of Contacts: 6Contacts; Gender: Receptacle; Connector Type: Firewire IEEE-1394; Contact Termination Type: Through Hole; Product Range: 53984 Series; Connector Mounting: PCB Mount; Co

Images

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0539840681
  • 53984-0681 .
  • 539840681