Molex 53780-0770

1.25mm Pitch PanelMate Header, Surface Mount, Right-Angle, 1.90mm Height, 7 Circuits
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53780-0770.

IHS

Datasheet4 pages8 years ago

_legacy Avnet

Factory Futures

Molex

Master Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-11-16
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2025-06-25
LTD Date2025-09-25

Related Parts

1.25mm Pitch PanelMate Header, Surface Mount, Right-Angle, 1.90mm Height, 8 Circuits
1.25mm (.049") Pitch PicoBlade Header, Surface Mount, Right Angle, Lead-free, 7 Circuits
1.25mm (.049") Pitch PicoBlade Header, Surface Mount, Right Angle, Lead-free, 8 Circuits
Amphenol Communications Solutions10114830-10108LF
Pin Header, Right Angle, Wire-to-Board, 1.25 mm, 1 Rows, 8 Contacts, Surface Mount Right Angle
Amphenol Communications Solutions10114830-10106LF
Pin Header, Wire-to-Board, 1.25 mm, 1 Rows, 6 Contacts, Surface Mount Right Angle
Amphenol Communications Solutions10114830-10105LF
Pin Header, Right Angle, Wire-to-Board, 1.25 mm, 1 Rows, 5 Contacts, Surface Mount Right Angle

Descriptions

Descriptions of Molex 53780-0770 provided by its distributors.

1.25mm Pitch PanelMate Header, Surface Mount, Right-Angle, 1.90mm Height, 7 Circuits
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
CONNECTOR, HEADER, 7POS, 1ROW, 1.25MM; Pitch Spacing:1.25mm; No. of Contacts:7Contacts; Gender:Header; Product Range:PanelMate 53780 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Gold

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0537800770
  • 537800770