
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 53426-0910 | 4,294 | 304 | |||||||||
| Verical | 534260910 | 2,000 | 1K | |||||||||
| JRH Electronics | 53426-0910 | 4,294 | 200 | 14h | ||||||||
| TME | 534260910-MOL | 4,294 | 162 | 16h | ||||||||
| DigiKey | WM14654-ND | 1,338 | 1 | Tray |
Download Molex 53426-0910 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Molex 53426-0910 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: