Molex 53015-0910

2.00mm Pitch MicroBlade Wire-to-Board Header, Right-Angle, 9 Circuits
$ 0.417
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53015-0910.

Farnell

Datasheet1 page7 years ago

RS (Formerly Allied Electronics)

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2018-01-17
LTD Date2018-04-17
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

TE Connectivity / AMP2041145-9
Headers & Wire Housings HPI 2.0mm CONN. R/A DIP 9P
2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 9 Circuits
Conn Shrouded Header (4 Sides) HDR 9 POS 2mm Solder ST Top Entry Thru-Hole MicroBlade™ Bag
2.00mm Pitch MicroBlade™ Wire-to-Board Header, Right Angle, 7 Circuits
TE Connectivity2041145-8
Header 8-Pin 2mm Pitch Locking Ramp 3A Tin Plated TH 18mm L × 7.7mm H
TE Connectivity / AMP2-173983-9
Conn IDC Connector HDR 9 POS 2mm IDT RA Cable Mount Tray

Descriptions

Descriptions of Molex 53015-0910 provided by its distributors.

2.00mm Pitch MicroBlade Wire-to-Board Header, Right-Angle, 9 Circuits
Conn Shrouded Header (4 Sides) HDR 9 POS 2mm Solder RA Thru-Hole MicroBlade™ Bag
9pin 2mm 1 Detent Lock,Header 2A 900nm tin white Through hole mounting 20mm*4.6482mm*7.6mm
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle
Wire-Board Connector, Header, 9 Position, 2Mm; Pitch Spacing:2Mm; No. Of Contacts:9Contacts; Gender:header; Product Range:microblade 53015 Series; Contact Termination Type:through Hole; No. Of Rows:1Rows; Colour:white Rohs Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0530150910
  • 530150910