Molex 53047-1410

Conn Shrouded Header (4 Sides) HDR 14 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray
$ 0.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53047-1410.

IHS

Datasheet1 page6 years ago

Sager Electronics

Molex

JRH Electronics

TME

Inventory History

3 month trend:
+3.32%

CAD Models

Download Molex 53047-1410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

CONN HEADER VERT 12POS 1.25MM / Connector Header Through Hole 12 position 0.049" (1.25mm)
Conn Shrouded Header (4 Sides) HDR 11 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade™ Tray
Conn Shrouded Header (4 Sides) HDR 13 POS 1.25mm Solder ST Thru-Hole PicoBlade™ Frame
HIROSE ELECTRICDF13-14P-1.25DSA
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Amphenol Communications Solutions10114829-10110LF
WTB 1.25 WAFER 180 DIP-10114829-10110LF | Amphenol FCI (Amphenol CS) 1011482910110LF
HIROSE ELECTRICDF13-10P-1.25DSA
CONN HEADER VERT 10POS 1.25MM / Connector Header Through Hole 10 position 0.049" (1.25mm)

Descriptions

Descriptions of Molex 53047-1410 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 14 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray
1.25mm Pitch PicoBlade Wire-to-Board Header Vertical with Friction Lock 14 Circuits
Pin Header, Vertical, Signal, 1.25 mm, 1 Rows, 14 Contacts, Through Hole Straight
PicoBlade 53047 ROHS3Compliant Tin Solder Connector Header 35.4muin 0.90mum
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle
1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 14 Circuits, Tray, 2.30mm PC Tail Length
Connector Systems:Signal; Pitch Spacing:1.25Mm; No. Of Rows:1Rows; No. Of Contacts:14Contacts; Contact Termination Type:Through Hole Straight; Product Range:Picoblade 53047 Series; Connector Shroud:Shrouded; Contact Material:- Rohs Compliant: Yes |Molex 53047-1410

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 053047-1410
  • 0530471410
  • 530471410