Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 53047-1110

Conn Shrouded Header (4 Sides) HDR 11 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade™ Tray
$ 0.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53047-1110.

element14 APAC

Datasheet1 page6 years ago

Sager Electronics

Molex

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-8.54%

CAD Models

Download Molex 53047-1110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2015-10-15
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 9 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray
CONN HEADER VERT 12POS 1.25MM / Connector Header Through Hole 12 position 0.049" (1.25mm)
PicoBlade 53048 ROHS3Compliant Tin Solder Connector Header 1A per Contact 125V 0.091 2.30mm
HIROSE ELECTRICDF13-8P-1.25DSA
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
HIROSE ELECTRICDF13-10P-1.25DSA
CONN HEADER VERT 10POS 1.25MM / Connector Header Through Hole 10 position 0.049" (1.25mm)
HIROSE ELECTRICDF13-14P-1.25DSA
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS

Descriptions

Descriptions of Molex 53047-1110 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 11 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade™ Tray
1.25mm Pitch PicoBlade Wire-to-Board Header Vertical with Friction Lock 11 Circuits
PicoBlade 53047 ROHS3Compliant Tin Solder Connector Header 35.4muin 0.90mum
1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 11 Circuits, Tray, 2.30mm PC Tail Length
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle
1x11P 11P PicoBlade(MX 1.25) Tin 11 -40℃~+85℃ 1A 1 1.25mm Phosphor Bronze Direct Insert SMD Wire To Board Connector ROHS
CONN, PCB HDR, 11POS, 1ROW, 1.25MM, THT; Pitch Spacing:1.25mm; No. of Contacts:11Contacts; Gender:Header; Product Range:PicoBlade 53047 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Ti

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0530471110
  • 53047-1110.
  • 530471110