
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 52885-0674 | 3,988 | 250 | Tape & Reel | ||||||||
| Verical | 528850674 | 847 | 22 | |||||||||
| Arrow Electronics | 0528850674 | 3,018 | 1 | |||||||||
| Powell Electronics | 52885-0674 | 2,632 | 1K | 7h | ||||||||
| JRH Electronics | 52885-0674 | 3,988 | 250 | 16h |
Download Molex 52885-0674 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Molex 52885-0674 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: