Molex 52885-0574

CONNECTOR, STACKING, RCPT, 50POS, 2ROW, 0.635MM; Series: SlimStack; Pitch Spacing
$ 5.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52885-0574.

Newark

Datasheet5 pages7 years ago
Datasheet4 pages17 years ago
Datasheet4 pages12 years ago

Molex

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.86%

CAD Models

Download Molex 52885-0574 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Molex 0.5mmpitch50pDouble row female Board to Board, SlimStackseries, right angle, surface
Molex 0.5mmpitch50pDouble row female Board to Board, SlimStackseries, right angle, surface
Conn Board to Board RCP 50 POS 0.5mm Solder ST Top Entry SMD SlimStack™ T/R
CONN RCPT 50POS SMD GOLD / 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Conn Board to Board RCP 50 POS 0.5mm Solder ST SMD Embossed T/R
Amphenol Communications Solutions10106813-051112LF
Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 50 Contacts, Surface Mount, Copper Alloy

Descriptions

Descriptions of Molex 52885-0574 provided by its distributors.

CONNECTOR, STACKING, RCPT, 50POS, 2ROW, 0.635MM; Series:SlimStack; Pitch Spacing
Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
SlimStack Board-to-Board Connector, 0.635mm Pitch, 0.635 Series, Receptacle, 6.00 to 10.00mm Mated Height, 6.40mm Mated Width, with Vacuum Pick-Up Area, 50 Circuits
Connector, STACKING, RCPT, 50POS, 2ROW; Product Range:SlimStack 52885 Series; No. of Contacts:50Contacts; Gender:Receptacle; Pitch Spacing:0.635mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (07-Jul-2017); Contact Termination:Surface Mount Vertical

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0528850574
  • 52885-0574 .
  • 52885-0574.
  • 528850574
  • 528850574.