Molex 52610-0833

FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
$ 0.895
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52610-0833.

IHS

Datasheet7 pages7 years ago

Sager Electronics

Molex

element14 APAC

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 52610-0833 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.895
$ 0.413
$ 0.413
Stock
64,220
135,184
135,184
Authorized Distributors
5
6
6
Gender
Female
Female
Female
Pitch
990.6 µm
990.6 µm
990.6 µm
Number of Positions
8
8
8
Termination
SMD/SMT
Solder
Solder
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Silver, Tin
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Bronze
Bronze
Bronze
Actuator Material
-
-
-
Voltage Rating
125 V
125 V
125 V
Current Rating
1 A
1 A
1 A

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-02
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2023-11-28
LTD Date2024-03-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Ffc/Fpc Connector, 8 Contact(S), 1 Row(S), Female, Right Angle, 0.039 Inch Pitch, Surface Mount
Conn FFC/FPC Connector SKT 10 POS 1mm Solder RA SMD Embossed T/R
FFC and FPC Connectors; MOLEX; 52610-0633; Silver, Tin; Surface Mount; 6; 1
Amphenol Communications SolutionsHFW8R-2STE1LF
Conn FFC/FPC Connector SKT 8 POS 1mm Solder RA SMD Embossed T/R
TE Connectivity84953-9
9 Position FPC Connector Contacts, Top 0.039 (1.00mm) Surface Mount, Right Angle
TE Connectivity7-338069-8
TE Connectivity 7-338069-8 Board Connector Female 8 Contacts 2 Rows

Descriptions

Descriptions of Molex 52610-0833 provided by its distributors.

FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
-40℃~+85℃ 8P 1mm SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
Molex 52610-0833 FFC & FPC Connectors, 1.0 FPC Zif St 8 Circuit, Sn-Ag-Bi
Conn FFC/FPC Connector SKT 8 POS 1mm Solder ST SMD Embossed T/R
Avnet Japan
FFC / FPC Board Connector, 8 Contacts, 1 Row, 1mm, Tin Silver Bismuth Plated, SMT, Straight, 0.3mm
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Vertical, 5.75mm Height, 8 Circuits, Tin-Silver-Bismuth Plating
Poles = 8 / Pitch mm = 1 / Mounting Type = SMD / Housing Material = Polyamide / Contact Material = Phosphor Bronze / Combustibility Class = UL 94 V-0 / Orientation = Straight / Rated Current A = 1 / Rated Voltage V = 125 / Length mm = 14.6 / Temperature Min. °C = -40 / Temperature Max. °C = 85 / Series = 52610

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0526100833
  • 52610-0833.
  • 526100833