Molex 52207-0885

Ffc/Fpc Connector, 8 Contact(S), 1 Row(S), Female, Right Angle, 0.039 Inch Pitch, Surface Mount
$ 0.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52207-0885.

Farnell

Datasheet5 pages10 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet7 pages21 years ago

Molex

Master Electronics

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-4.71%

CAD Models

Download Molex 52207-0885 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 5 days ago)
LTB Date2013-12-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Amphenol Communications SolutionsHFW8R-2STE1LF
Conn FFC/FPC Connector SKT 8 POS 1mm Solder RA SMD Embossed T/R
Conn FFC/FPC Connector SKT 10 POS 1mm Solder RA SMD Embossed T/R
FFC and FPC Connectors; MOLEX; 52610-0633; Silver, Tin; Surface Mount; 6; 1
FFC / FPC Board Connector, 6 Contacts, 1 Row, 1mm, Top, Gold, SMT, Right Angle, 0.3mm, Solder
TE Connectivity1734248-6
Connector, 6 pole, 1 row, pitch 1 mm, SMD, socket, gold-plated, 1734248-6
TE Connectivity1-1734248-0
1MM PITCH 10 WAY STRAIGHT SMT FEMALE FPC CONN LOCKING MECHANISM, ZIF CONTACT

Descriptions

Descriptions of Molex 52207-0885 provided by its distributors.

Ffc/Fpc Connector, 8 Contact(S), 1 Row(S), Female, Right Angle, 0.039 Inch Pitch, Surface Mount
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Top Contact, 2.70mm Height, 8 Circuits, Tin-Bismuth Plating
SOCKET FFC/FPC, SMT, 1MM, 8WAY; Pitch Spacing: 1mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: Easy-On 52207 Series; Contact Termination Type: Surface Mount; Contact Position: Top; No. of Rows: 1 Row; Contac

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 052207-0885
  • 0522070885
  • 522070885