Descriptions of Molex 52610-0633 provided by its distributors.
FFC and FPC Connectors; MOLEX; 52610-0633; Silver, Tin; Surface Mount; 6; 1
Molex 52610-0633 FFC & FPC Connectors, 1.0 FPC Zif St 6 Circuit, Sn-Ag-Bi
Conn FFC/FPC Connector SKT 6 POS 1mm Solder ST SMD Easy-On™ T/R
FFC / FPC Board Connector, 6 Contacts, 1 Row, 1mm, Tin Silver Bismuth Plated, SMT, Straight, 0.3mm
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Vertical, 5.75mm Height, 6 Circuits, Tin-Silver-Bismuth Plating
FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
Drawer Type -40℃~+85℃ 6P Single-sided contact points/Vertical Standing paste 1mm Plugin,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
CONN, FFC/FPC, RCPT, 6POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:Easy-On 52610 Series; Contact Termination Type:Surface Mount; Contact Position:-; No. of Rows:1 Row; Co
Poles = 6 / Pitch mm = 1 / Mounting Type = SMD / Housing Material = Polyamide / Contact Material = Phosphor Bronze / Combustibility Class = UL 94 V-0 / Orientation = Straight / Rated Current A = 1 / Rated Voltage V = 125 / Temperature Min. °C = -40 / Temperature Max. °C = 85 / Series = 52610