TE Connectivity 7-338069-8

TE Connectivity 7-338069-8 Board Connector Female 8 Contacts 2 Rows
$ 1.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-338069-8.

IHS

Datasheet6 pages2 years ago

ODG (Origin Data Global)

Newark

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-15.97%

CAD Models

Download TE Connectivity 7-338069-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-08-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Amphenol Communications SolutionsHFW8R-2STE1LF
Conn FFC/FPC Connector SKT 8 POS 1mm Solder RA SMD Embossed T/R
TE Connectivity8-188275-0
CONN RCPT 10POS 0.1 TIN SMD / 10 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
Ffc/Fpc Connector, 8 Contact(S), 1 Row(S), Female, Right Angle, 0.039 Inch Pitch, Surface Mount
FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
FFC / FPC Board Connector, 8 Contacts, 1 Row, 0.5mm, Gold, PCB Mount, Straight, 0.3mm, SMT
TE Connectivity1-1734248-0
1MM PITCH 10 WAY STRAIGHT SMT FEMALE FPC CONN LOCKING MECHANISM, ZIF CONTACT

Descriptions

Descriptions of TE Connectivity 7-338069-8 provided by its distributors.

TE Connectivity 7-338069-8 Board Connector Female 8 Contacts 2 Rows
PCB Receptacle, Top Entry, Board-to-Board, 1.27 mm, 1 Rows, 8 Contacts, Surface Mount
Conn Board to Board RCP 8 POS 1.27mm Solder ST Top Entry SMD T/R
Micro-Match 8 Position SMT Vertical Mount Angle Female-On-Board PCB Connector
MICRO-MATCH SERIES 2.54MM 8 WAY 2 ROW STRAIGHT PCB SOCKET SMNT FEMALE-ON-BOARD
Rcpt, Pcb, Brd-To-Brd, 1.27Mm, 1Rows; |Te Connectivity Amp 7-338069-8.
Board Connector 8 Contact(s) 2 Row(s) Female Stra
Wire-To-Board/Wire-To-Wire Connector
TE Connectivity Micro-MaTch Series 2.54mm Pitch 8-Pin Dual Row Board Mount Receptacle Right Angle Surface
Micro-MaTch Board-Board & Ribbon-Board Connectors
8P, MM 1.27, FOB, TE, SMD, AL, VP, T&R
Headers & Wire Housings FOB 8 POS TOP ENTRY SMT
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Red Insulator, Receptacle
CONNECTOR, RCPT, 8POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: Micro-MaTch Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Tin Pl

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-338069-8.