Amphenol Communications Solutions HFW8R-2STE1LF

Conn FFC/FPC Connector SKT 8 POS 1mm Solder RA SMD Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions HFW8R-2STE1LF.

IHS

Datasheet9 pages18 years ago

Newark

Mouser

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-05-26
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2019-07-31
LTD Date2019-11-15

Related Parts

Ffc/Fpc Connector, 8 Contact(S), 1 Row(S), Female, Right Angle, 0.039 Inch Pitch, Surface Mount
FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
Conn FFC/FPC Connector SKT 10 POS 1mm Solder RA SMD Embossed T/R
TE Connectivity1-1734248-0
1MM PITCH 10 WAY STRAIGHT SMT FEMALE FPC CONN LOCKING MECHANISM, ZIF CONTACT
TE Connectivity1734248-6
Connector, 6 pole, 1 row, pitch 1 mm, SMD, socket, gold-plated, 1734248-6
TE Connectivity84953-9
9 Position FPC Connector Contacts, Top 0.039 (1.00mm) Surface Mount, Right Angle

Descriptions

Descriptions of Amphenol Communications Solutions HFW8R-2STE1LF provided by its distributors.

Conn FFC/FPC Connector SKT 8 POS 1mm Solder RA SMD Embossed T/R
CONN; RECT; FPC/FFC; 8 POS; SMT; 1MM; UPPER SIDE ENTRY CNT; HFW-R SER;NON-ZIF;LF
1.00mm Flex Connector, HFW-R series, 8 Position, Upper Side Contact, Side Entry Surface Mount Non-ZIF Connector, Lead Free.
FFC/FPC CONNECTOR, 8POS, 1ROW; Gender:Receptacle; Pitch Spacing:1mm; No. of Contacts:8; No. of Rows:1; Contact Plating:Tin; FFC/FPC Thickness:0.3mm; Contact Termination:Surface Mount Right Angle; Contact Material:Phosphor Bronze
Connector, Ffc/Fpc, 8Pos, 1Row, 1Mm; Pitch Spacing:1Mm; No. Of Contacts:8Contacts; Gender:Receptacle; Product Range:Fci Hfw-R Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. Of Rows:1 Row Rohs Compliant: Yes |Amphenol Communications Solutions HFW8R-2STE1LF

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions (FCI)
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communication Solution
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFW8R-2STE1LF.
  • HFW8R2STE1LF