
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| JRH Electronics | 52271-2869 | 1,000 | 1K | 7h | ||||||||
| DigiKey | WM7950CT-ND | 2,755 | 1 | Cut Tape | ||||||||
| Heilind Americas | 52271-2869 | 0 | 17h | |||||||||
| Interstate Connecting Components | 52271-2869 | 0 | 15h | |||||||||
| Sager Electronics | 0522712869 | 0 | 3K | Tape & Reel |
Download Molex 52271-2869 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Molex 52271-2869 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: