Descriptions of Molex 52271-2279 provided by its distributors.
Conn FPC Connector SKT 22 POS 1mm Solder RA SMD Embossed T/R
Avnet Japan
Molex 1mmpitch22p FPCsocket FPCConnector, Easy-Onseries, single row, SMT, welding
FFC / FPC Board Connector, 22 Contacts, 1 Row, 1mm, Bottom, Tin-Bismuth Plated, SMT, Right Angle
FFC/FPC Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Bottom Contact, 3.00mm Height, 22 Circuits, Tin-Bismuth Plating
1.00mm FFC/FPC Connectors RA SMT ZIF BOTTOM 22 FFC/FPC
Socket Ffc/Fpc, Smt, 1Mm, 22Way; |Molex 522712279
1.00 MM FFC/FPC CONNECTOR 22CK
CUT TAPE - 1.0 FPC ZIF FOR SMT EMBSTP PK 22CKT
Socket Header PCB - Right-Angle 22P
22P FFC/FPC ZIF BOTTOM CONTACT
SOCKET FFC/FPC, SMT, 1MM, 22WAY; Pitch Spacing: 1mm; No. of Contacts: 22Contacts; Gender: Receptacle; Product Range: Easy-On 52271 Series; Contact Termination Type: Surface Mount; Contact Position: Bottom; No. of Rows: 1 Row; C