Molex 52271-1569

FFC / FPC Board Connector, 1 mm, 15 Contacts, Receptacle, Easy-On 52271, Surface Mount, Bottom
$ 1.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52271-1569.

IHS

Datasheet6 pages6 years ago

Molex

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-16.30%

CAD Models

Download Molex 52271-1569 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-11-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Molex 52559-1252 FFC & FPC Connectors, .50mm, FFC/FPC Conn 12P V Smt Au
Conn FPC Connector SKT 14 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
Conn FPC Connector SKT 12 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
Non- ZIF connector for FFC/FPC; pitch 1.00mm; 14-contacts; SMD; side entry
Card Edge Connector, 12 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT
FMN Series 14 Curcuit Staggered Surface Mount Reverse Top Entry Connector

Descriptions

Descriptions of Molex 52271-1569 provided by its distributors.

FFC / FPC Board Connector, 1 mm, 15 Contacts, Receptacle, Easy-On 52271, Surface Mount, Bottom
1.00mm FFC/FPC Connectors 1MM RA 15P SMT CONN ZIF AU BTM CON STYLE
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Bottom Contact, 3.00mm Height, 15 Circuits, Gold Plating
FFC & FPC Connectors 1.0 FPCZIFSMTR/ABtmAu15CktEmbsTpPkg
FFC/FPC Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal
Fpc Connector, Rcpt, 15Pos, 0.3Mm, Smd; Pitch Spacing:1Mm; No. Of Contacts:15Contacts; Gender:Receptacle; Product Range:Easy-On 52271 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. Of Rows:1 Row; Contactrohs Compliant: Yes |Molex 52271-1569

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0522711569
  • 522711569