Molex 52271-1479

14 Contact(S), Female, Right Angle Ffc/Fpc Connector, Surface Mount
$ 0.984
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52271-1479.

IHS

Datasheet5 pages7 years ago

Molex

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.94%

CAD Models

Download Molex 52271-1479 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

FFC / FPC Board Connector, 14 Contacts, 1 Row, 1mm, Top, Tin, SMT, Right Angle, 0.3mm, Solder
FFC/FPC Connectors; 522711079; MOLEX; 500 mA; Yes; Tin Bismuth; 10
Molex 52559-1252 FFC & FPC Connectors, .50mm, FFC/FPC Conn 12P V Smt Au
Connector, Ffc, Rcpt, 14Pos, 1Row; |Jst / Japan Solderless Terminals 14FMN-SMT-A-TF(LF)(SN)
Pad, 1mm, 14-Pin, Black, 5.1mm, FFC, 500mA, Tin, Bottom Mount, SMD, 16mm(L) × 4.4mm(H)
FFC Connector, 10-Pin, Black, 1mm Pitch, 5.1mm, 500mA, Tin-Plated, Bottom Mount, SMD, 12mm L × 4.4mm H

Descriptions

Descriptions of Molex 52271-1479 provided by its distributors.

14 Contact(S), Female, Right Angle Ffc/Fpc Connector, Surface Mount
Molex 52271-1479 FFC & FPC Connectors, Ra Smt Zif Bottom 14 FFC/FPC
FFC / FPC Board Connector, 14 Contacts, 1 Row, 1mm, Bottom, Tin-Bismuth Plated, SMT, Right Angle
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Bottom Contact, 3.00mm Height, 14 Circuits, Tin-Bismuth Plating
1.00mm (.039") Pitch FFC/FPC Connector, Right Angle, SMT, ZIF, Bottom ContactStyle, 14 Circuits, Lead-free, High Barrier Packaging
CONN, FFC/FPC, RCPT, 14POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:14Contacts; Gender:Receptacle; Product Range:Easy-On 52271 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows:1
Poles = 14 / Pitch mm = 1 / Mounting Type = SMD / Housing Material = Polyamide / Contact Material = Phosphor Bronze / Orientation = Right Angle / Combustibility Class = UL 94 V-0 / Rated Current mA = 500 / Rated Voltage V = 50 / Temperature Min. °C = -40 / Temperature Max. °C = 85 / Series = 52271

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0522711479
  • 522711479
  • 522711479.