Molex 52045-3645

FFC/FPC Connector, Non-ZIF, Vertical Receptacle, 36 Circuits
$ 0.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52045-3645.

Molex

Datasheet2 pages13 years ago
Datasheet1 page23 years ago

IHS

Farnell

Newark

Inventory History

3 month trend:
-0.00%

CAD Models

Download Molex 52045-3645 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-11-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Molex 52045-1245 FFC/FPC Connector, Non-ZIF, Vertical Receptacle, 12 Circuits
Ffc/Fpc Connector, 9 Contact(S), 1 Row(S), Female, Straight, 0.049 Inch Pitch, Solder Terminal,
Connector FFC/FPC Connector SKT 12 Position 2.5mm Solder Straight Thru-Hole Tray
TE Connectivity5-520315-8
Ffc/Fpc Connector, 8 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Solder Terminal,
TE Connectivity5-520315-4
Conn FFC Connector SKT 4 POS 2.54mm Solder ST Thru-Hole Frame
TE Connectivity5-520314-7
Conn, Ffc/Fpc, 7Pos, 1Row, 2.54Mm, Tht Rohs Compliant: Yes |Amp Te Connectivity 5-520314-7

Descriptions

Descriptions of Molex 52045-3645 provided by its distributors.

FFC/FPC Connector, Non-ZIF, Vertical Receptacle, 36 Circuits
Conn FFC/FPC Connector SKT 36 POS 1.25mm Solder ST Thru-Hole Tray
FFC/FPC Connector, 36 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Solder Terminal, Receptacle
1.25mm 36pin 8mm FFC,FPC 1A 48.4mm*5.6mm
Molex 52045-3645 Connector FFC VERT 36POS 1.25MM PCB
1.25 FFC Conn Hsg Assy Str Type 36Ckt
FPC CONN, RCPT, 36POS, 1ROW, 1.25MM;
Cross Referenced to MOLEX - Part MOL52045-3645
Flex Cable Connector, pcb Mount,36 Contacts, number Of Contact Rows:1,pc Tail W/Retnn Terminal |Molex 52045-3645
CONNECTOR, FPC, 1.25MM, 36WAY; Gender:Receptacle; Pitch Spacing:1.25mm; No. of Contacts:36; No. of Rows:1; Contact Plating:Tin; FFC/FPC Thickness:0.3mm; Contact Termination:Through Hole Vertical; Contact Material:Phosphor Bronze; Connector Type:FFC/FPC; Connector Type:FFC / FPC; Contact Material:Phosphor Bronze; Contact Plating:Tin; Lead Spacing:1.25mm; No. of Ways:36; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0520453645
  • 520453645