Molex 52045-0945

Ffc/Fpc Connector, 9 Contact(S), 1 Row(S), Female, Straight, 0.049 Inch Pitch, Solder Terminal,
$ 0.205
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52045-0945.

Molex

Datasheet2 pages13 years ago
Datasheet1 page18 years ago
Technical Drawing1 page23 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 52045-0945 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-11-05
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2020-11-28
LTD Date2021-02-28

Related Parts

Molex 52045-0845 FFC/FPC Connector, Non-ZIF, Vertical Recepte, 8 Circuits
FFC/FPC Connector, Non-ZIF, Right-Angle, Top Contact Style Receptacle, 9 Circuits
Molex 52045-1245 FFC/FPC Connector, Non-ZIF, Vertical Receptacle, 12 Circuits
TE Connectivity5-520315-2
Conn FFC Connector SKT 2 POS 2.54mm Solder ST Thru-Hole
TE Connectivity5-520315-5
Connector, 5 pole, 1 row, pitch 2.54 mm, solder pin, socket, tin-plated, 5-520315-5
TE Connectivity5-520315-6
Conn FFC Connector SKT 6 POS 2.54mm Solder ST Thru-Hole Frame

Descriptions

Descriptions of Molex 52045-0945 provided by its distributors.

Ffc/Fpc Connector, 9 Contact(S), 1 Row(S), Female, Straight, 0.049 Inch Pitch, Solder Terminal,
FFC/FPC Connector 1.25mm 9Pin Gray 8mm 1A Tin Bottom TH 14.65mm(L) × 5.6mm(H)
FFC/FPC Connector, Non-ZIF, Vertical Receptacle, 9 Circuits
Conn FFC/FPC Connector SKT 9 POS 1.25mm Solder ST Thru-Hole Tray
HOUSING ASSEMBLY, 1.25MM, 9WAY ((NW)); Series:FFC-FPC; Gender:Receptacle; Pitch Spacing:1.25mm; No. of Contacts:9; No. of Rows:1; Contact Plating:Tin; FFC/FPC Thickness:0.3mm; Contact Termination:Through Hole Vertical; Contact Material:Phosphor Bronze; Contact Position:(Not Available)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0520450945
  • 520-45-0945
  • 520450945