Molex 51004-1100

Board Connector, 11 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Plug
$ 0.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51004-1100.

JRH Electronics

Datasheet1 page18 years ago

_legacy Avnet

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 51004-1100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.18
$ 0.095
$ 0.095
Stock
212,059
443,928
443,928
Authorized Distributors
4
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
2.0066 mm
2.0066 mm
2.0066 mm
Number of Positions
11
10
10
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
-
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2025-06-25
LTD Date2025-09-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Conn Housing F 11 POS 2mmCrimp STCable Mount Natural Sherlock™ Bag
Connector Housing, Receptacle, 9 Contacts, 1 Row, 2 mm, 51065 Series, Polyester, Micro-Latch
CONN HOUSING, 2MM, RCPT, 9POSITIONS; Available until stocks are exhausted Alternative available
TE Connectivity / AMP1-1969588-1
Board Connector, 11 Contact(S), 1 Row(S), Male, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity / AMP1-1969589-1
Board Connector, 11 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity1-173977-0
Conn IDC Connector RCP 10 POS 2mm IDT ST Cable Mount Bag/Box

Descriptions

Descriptions of Molex 51004-1100 provided by its distributors.

Board Connector, 11 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Plug
2.00mm Pitch MicroBlade Wire-to-Board Housing, Friction Lock, 5.80mm Height, 11 Circuits
Conn Housing RCP 11 POS 2mm Crimp ST Cable Mount Bag
Headers & Wire Housings 1 wire mounting 24.003mm(Length)*3.8608mm(width)
MICROBLADE SERIES 2MM PITCH 11 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 51004
Headers & Wire Housings 2.00MM HSG 11P W/FRICTION LOCK
CONN HOUSING, 2MM, RCPT, 11POSITIONS;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0510041100
  • 51004-1100.
  • 510041100