Molex 504194-0670

Micro-Lock 1.25mm Pitch Single-Row Vertical Header, Beige, 6 Circuits
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 504194-0670.

Molex

Datasheet2 pages12 years ago
Technical Drawing5 pages12 years ago

Master Electronics

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.22%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-06-24
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2025-06-25
LTD Date2025-09-25

Related Parts

HIROSE ELECTRICDF13A-6P-1.25H(21)
Conn Shrouded Header (4 Sides) HDR 6 POS 1.25mm Solder RA Side Entry SMD T/R
HIROSE ELECTRICDF13C-6P-1.25V(20)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃
HIROSE ELECTRICDF13B-6P-1.25V(20)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃
Micro-Lock 1.25mm Pitch Single-Row Vertical Header, Beige, 5 Circuits
Pin Header, Wire-to-Board, 1.5 mm, 1 Rows, 6 Contacts, Surface Mount Straight, Pico-SPOX 87437
1.27mm Pitch Picoflex Header, Reverse Footprint, 6 Circuits, Beige, Tin (Sn) Plated, SMT, Tape and Reel

Descriptions

Descriptions of Molex 504194-0670 provided by its distributors.

Micro-Lock 1.25mm Pitch Single-Row Vertical Header, Beige, 6 Circuits
Conn Shrouded Header (4 Sides) HDR 6 POS 1.25mm Solder ST SMD Micro-Lock T/R
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
CONNECTOR, HEADER, 6POS, 1ROW, 1.25MM; Connector Systems:Wire-to-Board; Pitch Spacing:1.25mm; No. of Rows:1Rows; No. of Contacts:6Contacts; Contact Termination Type:Surface Mount; Product Range:Micro-Lock 504194 Series RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 504194-0670.
  • 5041940670
  • 5041940670.