Molex 504186-2400

Board Connector, 24 Contact(S), 2 Row(S), Female, 0.049 Inch Pitch, Crimp Terminal, Locking,
$ 0.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 504186-2400.

Molex

Datasheet1 page12 years ago
Technical Drawing1 page12 years ago

JRH Electronics

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.35%

Supply Chain

Country of OriginMY
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

FFC/FPC Connector, Non-ZIF, Vertical Receptacle, 22 Circuits
Molex 52045-2345 FFC/FPC Connector, Non-ZIF, Vertical Recepte, 23 Circuits
FFC/FPC Connector, Non-ZIF, Right-Angle, Top Contact Style Receptacle, 22 Circuits
TE Connectivity1-353293-9
Conn IDC Connector RCP 19 POS 1.5mm IDT ST Cable Mount Bag/Box
TE Connectivity2-353293-0
Conn IDC Connector RCP 20 POS 1.5mm IDT ST Cable Mount Bag/Box
TE Connectivity1-353293-8
Conn IDC Connector RCP 18 POS 1.5mm IDT ST Cable Mount Bag/Box

Descriptions

Descriptions of Molex 504186-2400 provided by its distributors.

Board Connector, 24 Contact(S), 2 Row(S), Female, 0.049 Inch Pitch, Crimp Terminal, Locking,
Micro-Lock 1.25mm Pitch Dual-Row Crimp Housing, White, 24 Circuits, 5041862400
Conn Housing F 24 POS 1.25mm Crimp ST Cable Mount White Micro-Lock™ Tray
CONN;RECT/PCB;SOCKET HSG;1.25MM PITCH;24 CIR.;2-ROW;W2B;CRIMP;MICRO-LOCK;WHITE
CONNECTOR, RCPT, 24POS, 2ROW, 1.25MM; Pitch Spacing: 1.25mm; No. of Contacts: 24Contacts; Gender: Receptacle; Product Range: Micro-Lock 504186 Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: -; Con
Connector, Receptacle, 24 Position, 2Row, 1.25Mm; Rango De Producto:Serie Micro-Lock 504186; Tipo De Terminación Del Contacto:-; Género:Receptáculo Eléctrico; Núm. De Contactos:24; Espaciado, Paso:1.25Mm; Contacto, Chapado:- |Molex 504186-2400

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5041862400