Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 503566-2100

Conn FFC/FPC Connector SKT 21 POS 0.3mm Solder RA SMD Embossed T/R
$ 0.97
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 503566-2100.

Molex

Datasheet2 pages13 years ago
Technical Drawing4 pages13 years ago

Master Electronics

Farnell

Inventory History

3 month trend:
-17.29%

CAD Models

Download Molex 503566-2100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-27
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2019-03-18
LTD Date2019-06-18

Related Parts

TE Connectivity2013928-8
Conn FPC Connector SKT 25 POS 0.3mm Solder RA SMD T/R
Conn FPC Connector SKT 17 POS 0.3mm Solder RA SMD Embossed T/R
FFC/FPC Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Conn FPC Connector SKT 19 POS 0.3mm Solder RA SMD Embossed T/R
Conn FFC/FPC Connector SKT 25 POS 0.3mm Solder RA SMD T/R
Conn FFC/FPC Connector SKT 13 POS 0.3mm Solder RA SMD T/R
Mini USB, B-Receptacle, Right-Angle, Through Hole Solder Tails and Shell Tabs, Lead-Free
Rotary Backlock Connector 50V AC/DC 0.5A 10P 1 Row Right Angle Mounting Natural
Molex 0.5mmpitch6p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
TE Connectivity1734592-8
FPC SERIES 0.5MM PITCH 8 WAY RIGHT ANGLE FEMALE FPC CONN, ZIF BOTTOM CONTACT
TE Connectivity1734248-4
FFC / FPC Board Connector, 1 mm, 4 Contacts, Receptacle, FPC, Surface Mount, Top
TE Connectivity4-1734592-0
FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, Surface Mount Straight, Bottom

Descriptions

Descriptions of Molex 503566-2100 provided by its distributors.

Conn FFC/FPC Connector SKT 21 POS 0.3mm Solder RA SMD Embossed T/R
0.30mm Pitch Easy-On FPC Connector, 21 Circuits, Mated Height 0.95mm
FFC/FPC Connector, 21 Contact(s), 1 Row(s), Female, Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONNECTOR, FPC, RCPT, 21POS, 2ROW; Serie; CONNECTOR, FPC, RCPT, 21POS, 2ROW; Series:-; Gender:Receptacle; Pitch Spacing:0.3mm; No. of Contacts:21; No. of Rows:2; Contact Plating:Gold; FFC / FPC Thickness:0.2mm; Contact Termination:Surface Mount Right Angle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 503566-2100-TR750
  • 503566-2100.
  • 5035662100
  • 5035662100TR750