Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 503566-1300

Molex 503566-1300 0.30mm Pitch Easy-On FPC Connector, 13 Circuits, Mated Height 0.95mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 503566-1300.

Molex

Datasheet2 pages13 years ago
Technical Drawing4 pages13 years ago

JRH Electronics

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
+14.29%

CAD Models

Download Molex 503566-1300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-27
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-03-18
LTD Date2019-06-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

15 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT
Conn FFC/FPC Connector SKT 13 POS 0.5mm Solder RA SMD Easy-On™ T/R
Molex 505110-1692 FFC & FPC Connectors, 0.5 FPC Zif Btm Cont Embt Pkg 16 Circuit,
Amphenol Communications Solutions10051922-1210ELF
FFC/FPC Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Amphenol Communications Solutions10051922-1510ELF
FFC/FPC Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Amphenol Communications Solutions10051922-1410ELF
Conn, Ffc/Fpc, Rcpt, 14Pos, 1Row, 0.5Mm; |Amphenol Communications Solutions 10051922-1410ELF
Molex 0.5mmpitch6p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
TE Connectivity1734592-8
TE Connectivity 1734592-8 FFC&FPC Connector Female Unshrouded 0.5mm Pitch
TE Connectivity4-1734839-0
Ffc/Fpc Connector, 40 Contact(S), 1 Row(S), Female, Right Angle, Natural Insulator
TE Connectivity1734248-4
FFC / FPC Board Connector, 1 mm, 4 Contacts, Receptacle, FPC, Surface Mount, Top
TE Connectivity1734592-5
Connector, 5 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 1734592-5
Conn FPC Connector SKT 17 POS 0.3mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of Molex 503566-1300 provided by its distributors.

Molex 503566-1300 0.30mm Pitch Easy-On FPC Connector, 13 Circuits, Mated Height 0.95mm
Conn FPC Connector SKT 13 POS 0.6mm Solder RA SMD Embossed T/R
FFC/FPC Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONNECTOR, FPC, RCPT, 13POS, 2ROW; Serie; CONNECTOR, FPC, RCPT, 13POS, 2ROW; Series:-; Gender:Receptacle; Pitch Spacing:0.3mm; No. of Contacts:13; No. of Rows:2; Contact Plating:Gold; FFC / FPC Thickness:0.2mm; Contact Termination:Surface Mount Right Angle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 503566-1300-TR750
  • 5035661300
  • 5035661300TR750