Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 501912-1590

15 Contact(s), Female, Right Angle Ffc/fpc Connector, Surface Mount, Rohs Compliant
$ 0.513
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501912-1590.

Molex

Datasheet2 pages13 years ago
Datasheet6 pages17 years ago

Farnell

JRH Electronics

Master Electronics

Newark

Inventory History

3 month trend:
+0.92%

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-02
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2024-06-27
LTD Date2024-09-27
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Molex 503566-1300 0.30mm Pitch Easy-On FPC Connector, 13 Circuits, Mated Height 0.95mm
Conn FPC Connector SKT 15 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications Solutions10051922-1510ELF
FFC/FPC Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Molex 505110-1692 FFC & FPC Connectors, 0.5 FPC Zif Btm Cont Embt Pkg 16 Circuit,
Amphenol Communications Solutions10051922-1210ELF
FFC/FPC Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Amphenol Communications Solutions10051922-1410ELF
Conn, Ffc/Fpc, Rcpt, 14Pos, 1Row, 0.5Mm; |Amphenol Communications Solutions 10051922-1410ELF

Descriptions

Descriptions of Molex 501912-1590 provided by its distributors.

15 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT
FFC / FPC Board Connector, 15 Contacts, 1 Row, 0.3mm, Bottom, Gold, SMT, Right Angle, 0.2mm, Solder
CONNECTOR, FPC, RCPT, 15POS, 2ROW; Series:Easy-On; Gender:Receptacle; Pitch Spacing:0.3mm; No. of Contacts:15; No. of Rows:2; Contact Plating:Gold; FFC / FPC Thickness:0.2mm; Contact Termination:Surface Mount Right Angle ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501912-1590.
  • 5019121590