TE Connectivity 1734592-5

CONN, FFC/FPC, 5POS, 1ROW, 0.5MM, SMT; Available until stocks are exhausted
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734592-5.

IHS

Datasheet5 pages2 years ago

Farnell

Electro Sonic

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-14.20%

CAD Models

Download TE Connectivity 1734592-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-12-12
LTD Date2024-12-19
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1734839-5
Connector, 5 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 1734839-5
TE Connectivity1734592-6
FFC / FPC Board Connector, 0.5 mm, 6 Contacts, Receptacle, Surface Mount Right Angle, Bottom
TE Connectivity1734839-6
FFC/FPC Connector, RECEPTACLE, 6WAY, 1RO; 1ROW; Pitch Spacing:0.5mm; No. of Contacts:6Contacts;
TE Connectivity1734742-6
FFC / FPC Board Connector, 0.5 mm, 6 Contacts, Receptacle, FPC, Surface Mount
Molex 0.5mmpitch6p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
FFC / FPC Board Connector, 4 Contacts, 1 Row, 0.5mm, Top, Bottom, Gold, SMT, Right Angle, 0.3mm

Descriptions

Descriptions of TE Connectivity 1734592-5 provided by its distributors.

CONN, FFC/FPC, 5POS, 1ROW, 0.5MM, SMT; Available until stocks are exhausted
Conn FPC Connector SKT 5 POS 0.5mm Solder RA SMD T/R
FFC/FPC Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.5 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
FPC CONNECTOR, RECEPTACLE 5POS 0.5PITCH;; FPC CONNECTOR, RECEPTACLE 5POS 0.5PITCH; Series:FPC; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:5; No. of Rows:1; Contact Plating:Gold; FFC / FPC Thickness:0.3mm; Contact Termination:Surface Mount Right Angle

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1734592-5.