Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 503548-0622

Mezzanine Connector, Receptacle, 6 Contacts, 2 Rows, 0.4mm, Gold, SMT, Straight, Copper Alloy
$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 503548-0622.

Molex

Datasheet3 pages5 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
-5.65%

CAD Models

Download Molex 503548-0622 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.296
$ 0.31
Stock
5,819,872
7,555,647
Authorized Distributors
6
2
Gender
Female
Female
Pitch
508 µm
406.4 µm
Number of Contacts
-
6
Number of Rows
2
2
Mount
-
Surface Mount
Termination
-
SMD/SMT
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
-
Polymer
Contact Material
-
-

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2018-10-19
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 503548-0622 provided by its distributors.

Mezzanine Connector, Receptacle, 6 Contacts, 2 Rows, 0.4mm, Gold, SMT, Straight, Copper Alloy
Conn Stacking RCP 6 POS 0.7mm Stack Height 0.4mm Solder ST SMD Emboss T/R
Board to Board & Mezzanine Connectors .4MM SLIMSTAK REC 02X03P
Mezzanine Conn, Rcpt, 6Pos, 2Row, 0.4Mm; |Molex 503548-0622
Center Strip Contacts Receptacle, Gold Plated, SMD, P=0.4mm, 6-Pin, 400μm, 700μm, 680μm, 3.9mm L × 2.2mm H
Connectors SLIMSTACK .4MM PITCH HRF RECEPT 6CKT
SlimStack Board-to-Board Receptacle, 0.40mm Pitch, HRF (High Retention Force) Series, 0.70mm Mated Height, 2.60 Mated Width, 6 Circuits
SlimStack BTB Recpt 0.4mm HRF 6CKT
SlimStack Board-to-Board Conne
Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5035480622