Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 503772-2410

Outer Shroud Contacts,Receptacle 400μm 2 24pin 800μm 650μm gold SMD mount 7.2mm*2.4892mm*2.5mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 503772-2410.

Molex

Datasheet1 page13 years ago
Technical Drawing5 pages13 years ago

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+2.49%

CAD Models

Download Molex 503772-2410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.602
$ 0.602
Stock
650,952
1,518,573
1,518,573
Authorized Distributors
4
6
6
Gender
Female
Female
Female
Pitch
406.4 µm
-
-
Number of Contacts
-
24
24
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Termination
SMD/SMT
-
-
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-
Contact Material
-
Gold, Nickel
Gold, Nickel

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-12-31
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-03-18
LTD Date2019-06-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

SlimStack BTB Connector 0.40mm HRF Series Receptacle 0.70mm Mated Height 2.60 Mated Width 12CKT
Conn Board to Board RCP 16 POS 0.4mm Solder ST SMD SlimStack™ T/R
SlimStack BTB Connector 0.40mm HRF Series Receptacle 0.70mm Mated Height 2.60 Mated Width 6CKT
HIROSE ELECTRICDF40C-20DS-0.4V(51)
Conn Board to Board RCP 20 POS 0.4mm Solder ST SMD T/R / CONN RCPT 20POS 0.4MM SMD GOLD
HIROSE ELECTRICDF40C-24DS-0.4V(51)
Connector, Stacking, Rcpt, 24Pos, 2Row; |Hirose / Hrs DF40C-24DS-0.4V(51)
HIROSE ELECTRICDF40C-10DS-0.4V(51)
Connector, Stacking, Rcpt, 10Pos, 2Row; |Hirose / Hrs DF40C-10DS-0.4V(51)

Descriptions

Descriptions of Molex 503772-2410 provided by its distributors.

Outer Shroud Contacts,Receptacle 400μm 2 24pin 800μm 650μm gold SMD mount 7.2mm*2.4892mm*2.5mm
SlimStack Board-to-Board Connector. 0.40mm Pitch, B8 Series, Receptacle, 0.80mm Mated Height, 2.50mm Mated Width, 24 Circuits
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, STACKING, RCPT, 24POS, 2ROW; Product Range: SlimStack B8 503772 Series; No. of Contacts: 24Contacts; Gender: Receptacle; Pitch Spacing: 0.4mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5037722410