Molex 5035481620

Conn Board to Board RCP 16 POS 0.4mm Solder ST SMD SlimStack™ T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 5035481620.

IHS

Datasheet2 pages8 years ago

element14 APAC

Farnell

Electro Sonic

Arrow Electronics

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-12-31
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-03-18
LTD Date2019-06-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

SlimStack BTB Connector 0.40mm HRF Series Receptacle 0.70mm Mated Height 2.60 Mated Width 12CKT
HIROSE ELECTRICDF40C-20DS-0.4V(51)
Conn Board to Board RCP 20 POS 0.4mm Solder ST SMD T/R / CONN RCPT 20POS 0.4MM SMD GOLD
Molex SlimStack Board-to-Board Receptacle 0.4mm Pitch 12-Pin Double Row Right Angle
Board To Board & Mezzanine Connectors 20Ckt Smt Vert Recpt 0.40Mm Pitch Btb
HIROSE ELECTRICDF30FC-20DS-0.4V(82)
20 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
HIROSE ELECTRICDF30FB-20DS-0.4V(82)
Conn Board to Board SKT 20 POS 0.4mm Solder ST SMD Embossed T/R
Board To Board & Mezzanine Connectors 20Ckt Smt Vert Recpt 0.40Mm Pitch Btb
HIROSE ELECTRICDF23C-16DS-0.5V(51)
Stacking Board Connector, Low Profile, Df23 Series, Receptacle, 0.5 Mm, 16, Surface Mount
HIROSE ELECTRICDF23C-20DS-0.5V(51)
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Descriptions

Descriptions of Molex 5035481620 provided by its distributors.

Conn Board to Board RCP 16 POS 0.4mm Solder ST SMD SlimStack™ T/R
SlimStack™ Board-to-Board Receptacle, SMT, Dual Row, Vertical, 0.70mm Stacking Height, Hi-Retention Type, 16 Circuits
Center Strip Contacts,Receptacle 400μm 2 16pin 700μm 680μm gold SMD mount 5.9mm(Length)*2.6mm(height)
CONNECTOR, STACKING, RCPT, 16POS, 2ROW
CONN RCPT BTB 16POS DL VERT SMD
Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Connector, Stacking, Rcpt, 16Pos, 2Row; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.4Mm; No. Of Rows:2Rows; No. Of Contacts:16Contacts; Connector Mounting:Surface Mount; Contact Material:Copper Alloy; Connector Type:Stackingrohs Compliant: Yes |Molex 503548-1620

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 503548-1620