
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 502598-2593 | 3,754 | 1 | Cut Tape | ||||||||
| Verical | 5025982593 | 33,000 | 500 | |||||||||
| Arrow Electronics | 5025982593 | 6 | 1 | |||||||||
| Powell Electronics | 502598-2593 | 21,780 | 3K | 9h | ||||||||
| JRH Electronics | 502598-2593 | 33,000 | 500 | 18h |
Download Molex 502598-2593 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Molex 502598-2593 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: